AmphenolPT02SE-16-8S-LCConnector Circular
Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10 | |
| 1000VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 32.91 | |
| 31.34 | |
| 31.34 |
Use only the best miniature cylindrical PT02SE-16-8S-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 16-8. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 32.91 mm long, 31.34 mm tall and 31.34 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

