AmphenolPT02SE-20-16SXConnector Circular
Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 29.2 | |
| 36.5 | |
| 36.5 |
Use this miniature cylindrical PT02SE-20-16SX connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 20-16. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.49 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

