AmphenolPT02SE-12-10SW(023)Connector Circular
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 26.2 | |
| 26.2 |
Make a solid connection with this miniature cylindrical PT02SE-12-10SW(023) connector from Amphenol. Its shell size is 12-10. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 32.91 mm long, 26.59 mm tall and 26.59 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

