AmphenolPT02P-12-3PConnector Circular
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 26.18 | |
| 26.18 |
The miniature cylindrical PT02P-12-3P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 12-3. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

