AmphenolPT02P-14-12PConnector Circular
Conn Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Solder | |
| 14-12 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
Connect your circular inputs with this miniature cylindrical PT02P-14-12P connector from Amphenol. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-12. It has a straight body orientation. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

