AmphenolPT02E-22-55P(023)Connector Circular
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 29.87 | |
| 39.67 | |
| 39.67 |
This input/output miniature cylindrical PT02E-22-55P(023) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-55. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.87 mm long, 39.67 mm tall and 39.67 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

