AmphenolPT02E-8-4SWConnector Circular
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 20.6 | |
| 20.6 |
This input/output miniature cylindrical PT02E-8-4SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 8-4. It has a straight body orientation. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

