AmphenolPT02E-18-32PWConnector Circular
Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Solder | |
| 18-32 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 33.3 | |
| 33.3 |
Use this miniature cylindrical PT02E-18-32PW connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 18-32. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

