AmphenolPT02CE-20-39PXConnector Circular
Conn Circular PIN 39 POS Crimp ST Box Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 33.32 | |
| 20.62 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT02CE-20-39PX connector from Amphenol. It has a straight body orientation. Its shell size is 20-39. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This product is 33.32 mm long and 20.62 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

