AmphenolPT02C-24-61SConnector Circular

Conn Circular SKT 61 POS Solder ST Box Mount 61 Terminal 1 Port

Use this miniature cylindrical PT02C-24-61S connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. Its shell size is 24-61. It uses the solder termination method. This product is 29.87 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.