AmphenolPT02A-8-33SConnector Circular

Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PT02A-8-33S connector from Amphenol. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-33. It has a receptacle type gender. It uses the solder termination method. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

119 parts: Ships in 5 days

    Total$9.55Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 119 parts
      • Price: $9.545

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.