AmphenolPT02A-22-55SXConnector Circular
Conn Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Solder | |
| 22-55 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.2 | |
| 39.7 | |
| 39.7 |
This miniature cylindrical PT02A-22-55SX connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 22-55. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This product is 29.87 mm long, 39.67 mm tall and 39.67 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

