AmphenolPT02A-14-16SConnector Circular
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 14-16 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
By using this miniature cylindrical PT02A-14-16S connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-16. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

