AmphenolPT01SE-14-18SConnector Circular

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT01SE-14-18S connector from Amphenol. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.65 mm long, 29 mm tall and 29 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.