AmphenolPT01SE-20-16SConnector Circular
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 39.67 | |
| 38.5 | |
| 36.5 | |
| 36.5 |
Use only the best miniature cylindrical PT01SE-20-16S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 20-16. It has a straight body orientation. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 43.4 mm long, 36.95 mm tall and 36.95 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

