AmphenolPT01E-8-2PX(SR)Connector Circular
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.83 | |
| 49 | |
| 20.6 | |
| 20.6 |
This input/output miniature cylindrical PT01E-8-2PX(SR) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-2. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.81 mm long, 20.62 mm tall and 20.62 mm deep with a diameter of 23.82 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

