AmphenolPT01CE-8-2S-LCConnector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 8-2 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 37.28 | |
| 20.62 | |
| 20.62 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT01CE-8-2S-LC connector from Amphenol. It has a straight body orientation. Its shell size is 8-2. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 37.28 mm long, 20.62 mm tall and 20.62 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

