AmphenolPT01CE-10-6PConnector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 37.28 | |
| 23.82 | |
| 23.82 |
Connect your circular inputs with this miniature cylindrical PT01CE-10-6P connector from Amphenol. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 10-6. It has a receptacle type gender. It uses the crimp termination method. This product is 37.28 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

