AmphenolPT01A-20-24SConnector Circular
Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.67 | |
| 41.7 | |
| 36.5 | |
| 36.5 |
Connect your circular inputs with this miniature cylindrical PT01A-20-24S connector from Amphenol. This socket type connector's 24 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 20-24. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 43.25 mm long, 36.52 mm tall and 36.52 mm deep with a diameter of 39.67 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

