AmphenolPT00SE-12-3SConnector Circular
Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 37.3 | |
| 26.2 | |
| 26.2 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT00SE-12-3S connector from Amphenol. Its shell size is 12-3. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A/contact. This product is 33.73 mm long, 26.59 mm tall and 26.59 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

