AmphenolPT00E-20-41S(SR)Connector Circular
Conn Circular SKT 41 POS Solder ST Flange Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 36.5 | |
| 36.5 |
Use only the best miniature cylindrical PT00E-20-41S(SR) connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 20-41. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 59.53 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

