AmphenolPT00E-20-27SConnector Circular
Conn Circular SKT 27 POS Solder ST Flange Mount 27 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 27 | |
| 27 | |
| SKT | |
| Solder | |
| 20-27 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.7 | |
| 36.5 | |
| 36.5 |
Use this miniature cylindrical PT00E-20-27S connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 20-27. This socket type connector's 27 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.5 mm long, 36.52 mm tall and 36.52 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

