AmphenolPT00CP-20-39P(351)Connector Circular
Conn Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 10/5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 44.45 | |
| 36.52 | |
| 36.52 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT00CP-20-39P(351) connector from Amphenol. It has a receptacle type gender. Its shell size is 20-39. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 10/5 A. It uses the crimp termination method. This product is 44.45 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

