AmphenolPT00CE-12-3PConnector Circular
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 37.28 | |
| 26.18 | |
| 26.18 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT00CE-12-3P connector from Amphenol. It has a receptacle type gender. Its shell size is 12-3. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 37.28 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

