AmphenolPT00A-10-98PW(SR)Connector Circular
Conn Circular PIN 6 POS Solder ST Flange Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| 10-98 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.8 | |
| 23.8 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT00A-10-98PW(SR) connector from Amphenol. It has a receptacle type gender. Its shell size is 10-98. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.81 mm long, 23.82 mm tall and 23.82 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

