Illinois CapacitorPSU6430Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 64uF 330VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 64uF | |
| 20% | |
| 330VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 46.0375 X 85.725 | |
| -40 | |
| 65 | |
| 46.038 | |
| 85.725 |
This electrolytic PSU6430 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 330 VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. This product is 85.725 mm tall with a diameter of 46.038 mm. Its capacitance value is 64uF. The PSU6430 aluminum electrolytic capacitor has a dual quick connect termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
