Illinois CapacitorPSU5335Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 53uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 53uF | |
| 20% | |
| 220VAC|250VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 36.5125 X 85.725 | |
| -40 | |
| 65 | |
| 36.512 | |
| 85.725 |
If you need to filter lower signal frequencies, then this electrolytic PSU5335 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. The PSU5335 aluminum electrolytic capacitor has a dual quick connect termination style. Its capacitance value is 53uF. This product is 85.725 mm tall with a diameter of 36.512 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

