Illinois CapacitorPSU30015Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 300uF 110VAC/125VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic PSU30015 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 110 VAC|125VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. The PSU30015 aluminum electrolytic capacitor has a dual quick connect termination style. Its capacitance value is 300uF. This product is 85.725 mm tall with a diameter of 46.038 mm.

53 parts: Ships in 3 days

    Total$64.77Price for 10

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 53 parts
      • Price: $6.477

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.