Illinois CapacitorPSU16135ACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 161uF 220VAC/250VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 161uF | |
| 20% | |
| 250VAC|220VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 52.3875 X 111.125 | |
| -40 | |
| 65 | |
| 52.388 | |
| 111.125 |
Choose this electrolytic PSU16135A aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. This product is 111.125 mm tall with a diameter of 52.388 mm. Its capacitance value is 161uF. The PSU16135A aluminum electrolytic capacitor has a dual quick connect termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

