PHOENIX CONTACTPST 1.3/ 2-5.0Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.301 | |
| 9.6 | |
| 2.8 | |
| 9.5 | |
| 3.5 | |
| Through Hole |
Mounting this unshrouded PST 1.3/ 2-5.0 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 10 mm long, 9.5 mm tall and 2.8 mm deep. It uses the solder termination method. PST 1.3/ 2-5.0 is housed in black polyamide.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

