| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8535.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Square Body |
| Acting | Fast |
| Application | Drive|Heater|Inverter|Power Supply|Rectifier|UPS |
| Fuse Size (mm) | 51.5 X 73.3 |
| Current Rating (A) | 500 |
| Maximum Voltage Rating (V) | 1300 |
| Maximum AC Voltage Rating (V) | 1300 |
| Maximum DC Voltage Rating (V) | 1000 |
| Maximum Power Dissipation (W) | 53 |
| Typical Melting I2t (A²S) | 55452 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Depth (mm) | 60 |
| Product Length (mm) | 60 |
| Product Height (mm) | 76 |
| Fuse Material | Ceramic |
| Mounting | Flush Mount |