| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Dual |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 5 |
| Maximum Clamping Voltage (V) | 20@8/20us |
| Maximum Peak Pulse Current (A) | 28@8/20us |
| Maximum Reverse Leakage Current (uA) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Width | 1.39(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| Pin Count | 4 |