LittelfusePSR033FS0800ZFuses
Fuse Square Body Fast Acting 800A 690V Flush Mount Quick Connect 51 X 73.5 X 79.5mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Square Body | |
| Fast | |
| Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices | |
| 51 X 73.5 X 79.5 | |
| 800 | |
| 690 | |
| 690 | |
| 600 | |
| 120 | |
| 200000@690VAC|150000@600VDC | |
| 84691 | |
| Quick Connect | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 73.5 | |
| 51 | |
| 79.5 | |
| Ceramic | |
| Flush Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

