LittelfusePSR032UL0900XFuses
Fuse Square Body Fast Acting 900A 700V Bolt Down Lug 49.2 X 66 X 60mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Square Body | |
| Fast | |
| Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices | |
| 49.2 X 66 X 60 | |
| 900 | |
| 700 | |
| 700 | |
| 600 | |
| 145 | |
| 107785 | |
| Lug | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 66 | |
| 49.2 | |
| 60 | |
| Ceramic | |
| Bolt Down |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

