ProTek DevicesPSOT36-LF-T7ESD Suppressors
ESD Suppressor TVS Uni-Dir 36V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single Dual Anode | |
| Uni-Directional | |
| 1 | |
| 36 | |
| 40 | |
| 51@8/20us | |
| 1@8/20us | |
| 1 | |
| 1 | |
| 500@8/20us | |
| 80(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.11(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

