NXP SemiconductorsPSMN8R0-30YLC,115MOSFETs
Trans MOSFET N-CH 30V 54A 5-Pin(4+Tab) LFPAK T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 54 | |
| 7.9@10V | |
| 15@10V|7@4.5V|13@10V | |
| 13|15 | |
| 848@15V | |
| 42000 | |
| 7 | |
| 11 | |
| 19 | |
| 15 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

