NexperiaPSMN7R8-120PSQMOSFETs
Trans MOSFET N-CH 120V 70A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 120 | |
| 20 | |
| 4 | |
| 70 | |
| 100 | |
| 1 | |
| 7.9@10V | |
| 167@10V | |
| 167 | |
| 9473@60V | |
| 349000 | |
| 60.8 | |
| 55.3 | |
| 151.8 | |
| 45.5 | |
| -55 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

