| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.55 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 100 |
| Maximum Drain-Source Resistance (mOhm) | 5.2@10V |
| Typical Gate Charge @ Vgs (nC) | 56@10V |
| Typical Gate Charge @ 10V (nC) | 56 |
| Typical Input Capacitance @ Vds (pF) | 3501@30V |
| Maximum Power Dissipation (mW) | 130000 |
| Typical Fall Time (ns) | 14 |
| Typical Rise Time (ns) | 24 |
| Typical Turn-Off Delay Time (ns) | 44 |
| Typical Turn-On Delay Time (ns) | 23 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| Pin Count | 5 |