NexperiaPSMN5R0-100ES,127MOSFETs
Trans MOSFET N-CH 100V 120A 3-Pin(3+Tab) I2PAK Rail
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| 120 | |
| 5@10V | |
| 170@10V | |
| 170 | |
| 9900@50V | |
| 338000 | |
| 63 | |
| 91 | |
| 122 | |
| 45 | |
| -55 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.5(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | I2PAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

