| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 2.15 | |
| 100 | |
| 100 | |
| 1 | |
| 2@10V | |
| 64@10V|59@10V|30@4.5V | |
| 59|64 | |
| 3980@12V | |
| 97000 | |
| 28 | |
| 65 | |
| 63 | |
| 39 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

