NXP SemiconductorsPSMN014-60LS,115MOSFETs
Trans MOSFET N-CH 60V 40A 8-Pin DFN EP T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 40 | |
| 14@10V | |
| 19.6@10V | |
| 19.6 | |
| 1264@30V | |
| 65000 | |
| 5 | |
| 5 | |
| 21 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.4(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 8 |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

