| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 8 |
| Maximum Clamping Voltage (V) | 18.5@8/20us |
| Maximum Peak Pulse Current (A) | 17@8/20us |
| Maximum Reverse Leakage Current (uA) | 10 |
| Peak Pulse Power Dissipation (W) | 350@8/20us |
| Capacitance Value (pF) | 3(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Width | 1.39(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| Pin Count | 4 |