KOA Speer ElectronicsPSL2NTEBL300FResistor Fixed Single-Surface Mount
Res 2512 0.0003 Ohm 1% 8W ±175ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.3m | |
| 1% | |
| Yes | |
| 8 | |
| -65 | |
| 175 | |
| ±175 | |
| 75 to 175 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.15 | |
| 1.32 | |
| 0.161 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

