CUI IncPSK-S5B-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 0.42A 5W 5-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PSK-S5B-12 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.42 | |
| 5 | |
| 85 | |
| 110|230 | |
| 264 | |
| 100 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.08 | |
| 47 to 63 | |
| ±2 | |
| 79(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Commercial | |
| Tray | |
| 25 | |
| Mounting | Through Hole |
| Package Height | 18 |
| Package Width | 24.5 |
| Package Length | 37 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

