Reduced Price
CUI IncPSK-S2C-3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 0.6 | |
| 2 | |
| 85 | |
| 110|230 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 2%(Typ) | |
| 5%(Typ) | |
| 0.11 | |
| 47 to 63 | |
| ±6(Typ) | |
| 65(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Commercial | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 18 |
| Package Width | 33.7 |
| Package Length | 22.2 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

