CUI IncPSK-S25D-48-DINAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 0.5A 24W 8-Pin
| Compliant with Exemption | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 24 | |
| 85 | |
| 110|230 | |
| 264 | |
| 100 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.6 | |
| 47 to 63 | |
| ±2(Typ) | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -40 | |
| 85 | |
| 210 | |
| Mounting | DIN Rail |
| Package Height | 96.1 |
| Package Width | 54 |
| Package Length | 36.6 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

