CUI IncPSK-5W-15-DINAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.333A 5W 4-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.333 | |
| 5 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.15 | |
| 47 to 63 | |
| ±2(Typ) | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV | |
| No | |
| -40 | |
| 70 | |
| Tray | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 76 |
| Package Width | 31.5 |
| Package Length | 28.76 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

