50-75% Off
CUI IncPSK-20D-3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 4.5A 14.85W 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 4.5 | |
| 14.85 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4200VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.5 | |
| 47 to 63 | |
| ±1.5(Typ) | |
| 81(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -40 | |
| 85 | |
| 55 | |
| Mounting | Through Hole |
| Package Height | 24 mm |
| Package Width | 27.2 mm |
| Package Length | 52.4 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

