CUI IncPSK-15W-9-TAC to DC Power Supplies
AC/DC Power Supply Single-OUT 9V 1.6A 15W 8-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 1.6 | |
| 15 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.37 | |
| 47 to 63 | |
| ±2(Typ) | |
| 78(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 50mV | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| 140 | |
| Mounting | Chassis |
| Package Height | 31 |
| Package Width | 54 |
| Package Length | 96 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

