CUI IncPSK-10D-9-T | Board Mount Ac-Dc Power SupplyAC to DC Power Supplies
AC/DC Power Supply Single-OUT 9V 1.1A 10W 4-Pin
Product Description
CUI’s PSK-10D series is compact with both a wide input voltage and wide operating temperature ideal for low power ICT, industrial, and consumer applications.
- Features
- • 10 W
- • 3 ~ 24 Vdc output options
- • Compact board mount design
- • Class B emissions
- • Input over voltage category III design
- • Wide input range (85 ~ 305 Vac)
- • Wide operating temperature range (-40 to +85 C)
- • Certified to 62368, 61558, and 60335 safety standards
Related Products
Chassis Mount PSK-10D-T Series
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 1.1 | |
| 10 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4200VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.23 | |
| 47 to 63 | |
| ±2(Typ) | |
| 81(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| No | |
| -40 | |
| 85 | |
| 54 | |
| Mounting | Chassis |
| Package Height | 29.8 |
| Package Width | 31.5 |
| Package Length | 76 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

